SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7UL1T125FU,LF

DigiKey Part Number
264-7UL1T125FULFTR-ND - Tape & Reel (TR)
264-7UL1T125FULFCT-ND - Cut Tape (CT)
264-7UL1T125FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7UL1T125FU,LF
Description
IC BUFFER NON-INVERTING 3.6V USV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output USV
Datasheet
 Datasheet
EDA/CAD Models
7UL1T125FU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
USV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.86200$8.62
25$0.75880$18.97
100$0.64460$64.46
250$0.58924$147.31
500$0.55588$277.94
1,000$0.52838$528.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47963$1,438.89
6,000$0.46353$2,781.18
9,000$0.45546$4,099.14
15,000$0.44653$6,697.95
21,000$0.44130$9,267.30
30,000$0.43628$13,088.40
75,000$0.42546$31,909.50
150,000$0.41895$62,842.50
Manufacturers Standard Package