
7UL1T00NX,ELF | |
---|---|
DigiKey Part Number | 264-7UL1T00NXELFTR-ND - Tape & Reel (TR) 264-7UL1T00NXELFCT-ND - Cut Tape (CT) 264-7UL1T00NXELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1T00NX,ELF |
Description | ONE-GATE LOGIC, 2-INPUT/NAND WIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-MP6D (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.35V ~ 0.5V | |
Input Logic Level - High | 1.1V ~ 1.2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 3.3V, 15pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MP6D (1.45x1) | |
Package / Case | 6-XFDFN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.15000 | $11.50 |
25 | $1.01480 | $25.37 |
100 | $0.86540 | $86.54 |
250 | $0.79384 | $198.46 |
500 | $0.75098 | $375.49 |
1,000 | $0.71559 | $715.59 |
2,500 | $0.67823 | $1,695.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.65568 | $3,278.40 |
10,000 | $0.63714 | $6,371.40 |
15,000 | $0.62785 | $9,417.75 |
25,000 | $0.61756 | $15,439.00 |
35,000 | $0.61155 | $21,404.25 |
50,000 | $0.60576 | $30,288.00 |
125,000 | $0.59331 | $74,163.75 |