
7UL1G32NX,ELF | |
|---|---|
DigiKey Part Number | 264-7UL1G32NXELFTR-ND - Tape & Reel (TR) 264-7UL1G32NXELFCT-ND - Cut Tape (CT) 264-7UL1G32NXELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G32NX,ELF |
Description | 1 GATE LOGIC, 2-INPUT/OR, XSON6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-MP6D (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MP6D (1.45x1) | |
Package / Case | 6-XFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.25600 | $12.56 |
| 25 | $1.10640 | $27.66 |
| 100 | $0.94640 | $94.64 |
| 250 | $0.86936 | $217.34 |
| 500 | $0.82302 | $411.51 |
| 1,000 | $0.78485 | $784.85 |
| 2,500 | $0.76142 | $1,903.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.69858 | $3,492.90 |
| 10,000 | $0.67915 | $6,791.50 |
| 15,000 | $0.66943 | $10,041.45 |
| 25,000 | $0.65867 | $16,466.75 |
| 35,000 | $0.65237 | $22,832.95 |
| 50,000 | $0.64631 | $32,315.50 |
| 125,000 | $0.63328 | $79,160.00 |

