7UL1G126FU,LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.65171
Datasheet
5 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7UL1G126FU,LF

DigiKey Part Number
264-7UL1G126FULFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7UL1G126FU,LF
Description
IC BUFFER NON-INVERT 3.6V 5-SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64027$1,920.81
6,000$0.61982$3,718.92
9,000$0.60957$5,486.13
15,000$0.59822$8,973.30
21,000$0.59158$12,423.18
30,000$0.58520$17,556.00
75,000$0.57145$42,858.75
Manufacturers Standard Package