Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output fSV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7UL1G126FS,LF

DigiKey Part Number
7UL1G126FSLFTR-ND - Tape & Reel (TR)
7UL1G126FSLFCT-ND - Cut Tape (CT)
7UL1G126FSLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7UL1G126FS,LF
Description
IC BUFFER NON-INVERTING 3.6V FSV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output fSV
Datasheet
 Datasheet
EDA/CAD Models
7UL1G126FS,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-953
Supplier Device Package
fSV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,873
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.14200$11.42
25$1.00840$25.21
100$0.85990$85.99
250$0.78876$197.19
500$0.74618$373.09
1,000$0.71101$711.01
2,500$0.68656$1,716.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.61407$6,140.70
20,000$0.59936$11,987.20
30,000$0.59200$17,760.00
50,000$0.58384$29,192.00
70,000$0.57907$40,534.90
100,000$0.57448$57,448.00
Manufacturers Standard Package