
74VHCT00AFT | |
|---|---|
DigiKey Part Number | 264-74VHCT00AFTTR-ND - Tape & Reel (TR) 264-74VHCT00AFTCT-ND - Cut Tape (CT) 264-74VHCT00AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT00AFT |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT00AFT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT00AMTCX | onsemi | 2,622 | 488-74VHCT00AMTCXCT-ND | $2.63000 | Direct |
| SN74AHCT00PWR | Texas Instruments | 5,943 | 296-4633-1-ND | $3.54000 | Direct |
| 74AHCT00PW,118 | Nexperia USA Inc. | 1,208 | 1727-8371-1-ND | $2.22000 | Upgrade |
| SN74AHCT00QPWRG4Q1 | Texas Instruments | 1,982 | 296-23910-1-ND | $6.41000 | Upgrade |
| SN74AHCT00QPWRQ1 | Texas Instruments | 3,831 | 296-13864-1-ND | $5.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.61100 | $16.11 |
| 25 | $1.42720 | $35.68 |
| 100 | $1.22660 | $122.66 |
| 250 | $1.13064 | $282.66 |
| 500 | $1.07258 | $536.29 |
| 1,000 | $1.02473 | $1,024.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.97425 | $2,435.62 |
| 5,000 | $0.94383 | $4,719.15 |
| 7,500 | $0.92859 | $6,964.43 |
| 12,500 | $0.91171 | $11,396.38 |
| 17,500 | $0.90184 | $15,782.20 |
| 25,000 | $0.89236 | $22,309.00 |




