
74AHCT00PW,118 | |
|---|---|
DigiKey Part Number | 1727-8371-2-ND - Tape & Reel (TR) 1727-8371-1-ND - Cut Tape (CT) 1727-8371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT00PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.91700 | $19.17 |
| 50 | $1.56960 | $78.48 |
| 100 | $1.45960 | $145.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.99811 | $2,495.28 |
| 5,000 | $0.96588 | $4,829.40 |

