
MC74VHCT00ADTR2G | |
|---|---|
DigiKey Part Number | MC74VHCT00ADTR2GOSTR-ND - Tape & Reel (TR) MC74VHCT00ADTR2GOSCT-ND - Cut Tape (CT) MC74VHCT00ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT00ADTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT00ADTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.53V ~ 0.8V |
Series | Input Logic Level - High 1.4V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT00AMTCX | onsemi | 2,622 | 488-74VHCT00AMTCXCT-ND | $2.63000 | Similar |
| 74AHCT00PW,118 | Nexperia USA Inc. | 1,208 | 1727-8371-1-ND | $2.22000 | Direct |
| SN74AHCT00PWR | Texas Instruments | 5,943 | 296-4633-1-ND | $3.54000 | Direct |
| 74AHCT00T14-13 | Diodes Incorporated | 0 | 74AHCT00T14-13-ND | $0.85188 | Similar |
| SN74AHCT00DBR | Texas Instruments | 3,989 | 296-SN74AHCT00DBRCT-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.09600 | $20.96 |
| 25 | $1.86480 | $46.62 |
| 100 | $1.60980 | $160.98 |
| 250 | $1.48844 | $372.11 |
| 500 | $1.41524 | $707.62 |
| 1,000 | $1.35482 | $1,354.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.29114 | $3,227.85 |
| 5,000 | $1.25273 | $6,263.65 |

