
74VHC165FT | |
|---|---|
DigiKey Part Number | 264-74VHC165FTTR-ND - Tape & Reel (TR) 264-74VHC165FTCT-ND - Cut Tape (CT) 264-74VHC165FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC165FT |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC165FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.88500 | $18.85 |
| 25 | $1.67400 | $41.85 |
| 100 | $1.44240 | $144.24 |
| 250 | $1.33212 | $333.03 |
| 500 | $1.26554 | $632.77 |
| 1,000 | $1.21072 | $1,210.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.11817 | $2,795.43 |
| 5,000 | $1.08430 | $5,421.50 |
| 7,500 | $1.06733 | $8,004.97 |
| 12,500 | $1.04853 | $13,106.62 |
| 17,500 | $1.03755 | $18,157.12 |
| 25,000 | $1.02699 | $25,674.75 |
| 62,500 | $1.00424 | $62,765.00 |





