Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX541FT

DigiKey Part Number
264-74LCX541FTTR-ND - Tape & Reel (TR)
264-74LCX541FTCT-ND - Cut Tape (CT)
264-74LCX541FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX541FT
Description
IC BUFF 1.65V/3.6V 20-TSSOPB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOPB
Datasheet
 Datasheet
EDA/CAD Models
74LCX541FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOPB
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX541FTToshiba Semiconductor and Storage2,363264-74LCX541FTCT-ND$0.36000Parametric Equivalent
74LVC541APW,118Nexperia USA Inc.41727-6370-1-ND$0.34000Similar
CLVC541AQPWRG4Q1Texas Instruments1,767296-CLVC541AQPWRG4Q1CT-ND$1.31000Similar
MC74LCX541DTR2Gonsemi39,287MC74LCX541DTR2GOSCT-ND$0.83000Similar
SN74LVC541ADBRTexas Instruments78,708296-8518-1-ND$0.77000Similar
In-Stock: 2,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.03900$20.39
25$1.81520$45.38
100$1.56620$156.62
250$1.44764$361.91
500$1.37628$688.14
1,000$1.31725$1,317.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.25500$3,137.50
5,000$1.21749$6,087.45
7,500$1.19871$8,990.32
12,500$1.17789$14,723.63
17,500$1.16572$20,400.10
25,000$1.15403$28,850.75
Manufacturers Standard Package