
74LCX273FT | |
|---|---|
DigiKey Part Number | 264-74LCX273FTTR-ND - Tape & Reel (TR) 264-74LCX273FTCT-ND - Cut Tape (CT) 264-74LCX273FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX273FT |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX273FT Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 3.3V, 50pF |
Manufacturer Toshiba Semiconductor and Storage | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Reset | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOPB |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 135 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX273FT | Toshiba Semiconductor and Storage | 835 | 264-74LCX273FTCT-ND | $0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.50500 | $15.05 |
| 25 | $1.33200 | $33.30 |
| 100 | $1.14110 | $114.11 |
| 250 | $1.05072 | $262.68 |
| 500 | $0.99612 | $498.06 |
| 1,000 | $0.95115 | $951.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.90371 | $2,259.28 |
| 5,000 | $0.87511 | $4,375.55 |
| 7,500 | $0.86080 | $6,456.00 |
| 12,500 | $0.84493 | $10,561.62 |
| 17,500 | $0.83566 | $14,624.05 |
| 25,000 | $0.82675 | $20,668.75 |


