
74HCT244D | |
|---|---|
DigiKey Part Number | 74HCT244DTR-ND - Tape & Reel (TR) 74HCT244DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74HCT244D |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT244D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $4.21000 | $42.10 |
| 25 | $3.78560 | $94.64 |
| 100 | $3.31640 | $331.64 |
| 250 | $3.09240 | $773.10 |
| 500 | $2.95730 | $1,478.65 |
| 1,000 | $2.84626 | $2,846.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.75476 | $5,509.52 |
| 4,000 | $2.67950 | $10,718.00 |
| 6,000 | $2.64180 | $15,850.80 |
| 10,000 | $2.60003 | $26,000.30 |
| 14,000 | $2.57562 | $36,058.68 |
| 20,000 | $2.55215 | $51,043.00 |











