
74HC126D | |
|---|---|
DigiKey Part Number | 74HC126DTR-ND - Tape & Reel (TR) 74HC126DCT-ND - Cut Tape (CT) 74HC126DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC126D |
Description | IC BUFFER NON-INVERT 6V 14-SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC126D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.95800 | $19.58 |
| 25 | $1.73920 | $43.48 |
| 100 | $1.49870 | $149.87 |
| 250 | $1.38468 | $346.17 |
| 500 | $1.31564 | $657.82 |
| 1,000 | $1.25894 | $1,258.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.16314 | $2,907.85 |
| 5,000 | $1.12812 | $5,640.60 |
| 7,500 | $1.11060 | $8,329.50 |
| 12,500 | $1.09118 | $13,639.75 |
| 17,500 | $1.07984 | $18,897.20 |
| 25,000 | $1.06892 | $26,723.00 |
| 62,500 | $1.04541 | $65,338.12 |


