14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC02D

DigiKey Part Number
74HC02DTR-ND - Tape & Reel (TR)
74HC02DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74HC02D
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,260
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.35000$23.50
25$2.09840$52.46
100$1.81690$181.69
250$1.68292$420.73
500$1.60216$801.08
1,000$1.53559$1,535.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.46533$3,663.33
5,000$1.42299$7,114.95
7,500$1.40178$10,513.35
12,500$1.37828$17,228.50
17,500$1.36454$23,879.45
25,000$1.35133$33,783.25
Manufacturers Standard Package