
3SK293(TE85L,F) | |
|---|---|
DigiKey Part Number | 3SK293(TE85LF)TR-ND - Tape & Reel (TR) 3SK293(TE85LF)CT-ND - Cut Tape (CT) 3SK293(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SK293(TE85L,F) |
Description | RF MOSFET 6V USQ |
Customer Reference | |
Detailed Description | RF Mosfet 6 V 10 mA 800MHz 22dB USQ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel Dual Gate | |
Frequency | 800MHz | |
Gain | 22dB | |
Voltage - Test | 6 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 2.5dB | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 12.5 V | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | USQ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.60600 | $36.06 |
| 100 | $2.32350 | $232.35 |
| 500 | $1.76860 | $884.30 |

