
2SK209-BL(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SK209-BL(TE85LF)TR-ND - Tape & Reel (TR) 2SK209-BL(TE85LF)CT-ND - Cut Tape (CT) 2SK209-BL(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK209-BL(TE85L,F) |
Description | JFET N-CH 50V 14MA SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 50 V 14 mA 150 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK209-BL(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 14 mA @ 10 V | |
Current Drain (Id) - Max | 14 mA | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 150 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $3.50000 | $35.00 |
| 100 | $2.24600 | $224.60 |
| 500 | $1.70578 | $852.89 |
| 1,000 | $1.53143 | $1,531.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.27047 | $3,811.41 |
| 6,000 | $1.16214 | $6,972.84 |
| 9,000 | $1.10694 | $9,962.46 |
| 15,000 | $1.04489 | $15,673.35 |
| 21,000 | $1.00816 | $21,171.36 |
| 30,000 | $0.97902 | $29,370.60 |









