
2SK208-GR(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SK208-GR(TE85LF)TR-ND - Tape & Reel (TR) 2SK208-GR(TE85LF)CT-ND - Cut Tape (CT) 2SK208-GR(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK208-GR(TE85L,F) |
Description | JFET N-CH 50V 6.5MA SC59 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 50 V 6.5 mA 100 mW Surface Mount SC-59 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.6 mA @ 10 V | |
Current Drain (Id) - Max | 6.5 mA | |
Voltage - Cutoff (VGS off) @ Id | 400 mV @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8.2pF @ 10V | |
Power - Max | 100 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.09200 | $30.92 |
| 100 | $1.97600 | $197.60 |
| 500 | $1.49350 | $746.75 |
| 1,000 | $1.33791 | $1,337.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.10575 | $3,317.25 |
| 6,000 | $1.00898 | $6,053.88 |
| 9,000 | $0.95966 | $8,636.94 |
| 15,000 | $0.90423 | $13,563.45 |
| 21,000 | $0.87141 | $18,299.61 |
| 30,000 | $0.83950 | $25,185.00 |
| 75,000 | $0.82605 | $61,953.75 |







