
2SK2009TE85LF | |
---|---|
DigiKey Part Number | 2SK2009TE85LFTR-ND - Tape & Reel (TR) 2SK2009TE85LFCT-ND - Cut Tape (CT) 2SK2009TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK2009TE85LF |
Description | MOSFET N-CH 30V 200MA SC59-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 200mA (Ta) 200mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 2.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 70 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $4.05800 | $40.58 |
100 | $2.70170 | $270.17 |
500 | $2.06492 | $1,032.46 |
1,000 | $1.85977 | $1,859.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.54498 | $4,634.94 |
6,000 | $1.42792 | $8,567.52 |
9,000 | $1.37145 | $12,343.05 |
15,000 | $1.32995 | $19,949.25 |