
TSM8568CS RLG | |
---|---|
DigiKey Part Number | TSM8568CSRLGTR-ND - Tape & Reel (TR) TSM8568CSRLGCT-ND - Cut Tape (CT) TSM8568CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM8568CS RLG |
Description | MOSFET N/P-CH 30V 15A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 15A (Tc), 13A (Tc) 6W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM8568CS RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 15A (Tc), 13A (Tc) | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 8A, 10V, 24mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 4.5V, 11nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 646pF @ 15V, 1089pF @ 15V | |
Power - Max | 6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $6.70100 | $67.01 |
100 | $4.42310 | $442.31 |
500 | $3.44624 | $1,723.12 |
1,000 | $3.13162 | $3,131.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.37233 | $5,930.82 |
5,000 | $2.36464 | $11,823.20 |