
2SJ168TE85LF | |
|---|---|
DigiKey Part Number | 2SJ168TE85LFTR-ND - Tape & Reel (TR) 2SJ168TE85LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SJ168TE85LF |
Description | MOSFET P-CH 60V 200MA SC59 |
Customer Reference | |
Detailed Description | P-Channel 60 V 200mA (Ta) 200mW (Ta) Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | 2SJ168TE85LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 10V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 85 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.20000 | $10.20 |
| 10 | $6.40400 | $64.04 |
| 100 | $4.22610 | $422.61 |
| 500 | $3.29196 | $1,645.98 |
| 1,000 | $2.99115 | $2,991.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.60903 | $7,827.09 |
| 6,000 | $2.41667 | $14,500.02 |
| 9,000 | $2.32517 | $20,926.53 |


