Similar
Similar
Similar

2SC5233BTE85LF | |
|---|---|
DigiKey Part Number | 2SC5233BTE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5233BTE85LF |
Description | TRANS NPN 12V 0.5A USM |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 500 mA 130MHz 100 mW Surface Mount USM |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 10mA, 2V | |
Power - Max | 100 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | USM | |
Base Product Number |




