2SC4738-BL(TE85L,F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2,941
Unit Price: $1.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,250
Unit Price: $1.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,760
Unit Price: $4.94000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,985
Unit Price: $3.95000
Datasheet
SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4738-BL(TE85L,F

DigiKey Part Number
2SC4738-BL(TE85LFTR-ND - Tape & Reel (TR)
2SC4738-BL(TE85LFCT-ND - Cut Tape (CT)
2SC4738-BL(TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4738-BL(TE85L,F
Description
TRANS NPN 50V 0.15A SSM
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
2SC4738-BL(TE85L,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
350 @ 2mA, 6V
Power - Max
100 mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable