
2SC4207-Y(TE85L,F) | |
---|---|
DigiKey Part Number | 2SC4207-Y(TE85LF)TR-ND - Tape & Reel (TR) 2SC4207-Y(TE85LF)CT-ND - Cut Tape (CT) 2SC4207-Y(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4207-Y(TE85L,F) |
Description | TRANS 2NPN 50V 150MA SMV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair, Common Emitter 50V 150mA 80MHz 300mW Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4207-Y(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair, Common Emitter | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $1.58500 | $15.85 |
100 | $0.99090 | $99.09 |
500 | $0.73210 | $366.05 |
1,000 | $0.64846 | $648.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52551 | $1,576.53 |
6,000 | $0.47330 | $2,839.80 |
9,000 | $0.44666 | $4,019.94 |
15,000 | $0.41671 | $6,250.65 |
21,000 | $0.39897 | $8,378.37 |
30,000 | $0.38172 | $11,451.60 |
75,000 | $0.34385 | $25,788.75 |
150,000 | $0.32676 | $49,014.00 |