
2SC3138-Y(TE85L,F) | |
---|---|
DigiKey Part Number | 2SC3138-Y(TE85LF)TR-ND - Tape & Reel (TR) 2SC3138-Y(TE85LF)CT-ND - Cut Tape (CT) 2SC3138-Y(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3138-Y(TE85L,F) |
Description | TRANS NPN 200V 0.05A TO-236 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 50 mA 100MHz 150 mW Surface Mount TO-236 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 10mA, 3V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236 | |
Base Product Number |