
PBHV8118T,215 | |
---|---|
DigiKey Part Number | 1727-5082-2-ND - Tape & Reel (TR) 1727-5082-1-ND - Cut Tape (CT) 1727-5082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8118T,215 |
Description | TRANS NPN 180V 1A TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 1 A 30MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBHV8118T,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 180 V | |
Vce Saturation (Max) @ Ib, Ic | 50mV @ 20mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 500mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $2.97200 | $29.72 |
100 | $1.89420 | $189.42 |
500 | $1.42956 | $714.78 |
1,000 | $1.27950 | $1,279.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08857 | $3,265.71 |
6,000 | $0.99233 | $5,953.98 |
9,000 | $0.94328 | $8,489.52 |
15,000 | $0.88816 | $13,322.40 |
21,000 | $0.85552 | $17,965.92 |
30,000 | $0.82378 | $24,713.40 |
75,000 | $0.77895 | $58,421.25 |