
PBHV8118T-QR | |
---|---|
DigiKey Part Number | 1727-PBHV8118T-QRTR-ND - Tape & Reel (TR) 1727-PBHV8118T-QRCT-ND - Cut Tape (CT) 1727-PBHV8118T-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8118T-QR |
Description | TRANS NPN 180V 1A TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 1 A 30MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 180 V | |
Vce Saturation (Max) @ Ib, Ic | 60mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.12000 | $31.20 |
100 | $1.99380 | $199.38 |
500 | $1.50694 | $753.47 |
1,000 | $1.34997 | $1,349.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.15023 | $3,450.69 |
6,000 | $1.04955 | $6,297.30 |
9,000 | $0.99826 | $8,984.34 |
15,000 | $0.94060 | $14,109.00 |
21,000 | $0.90645 | $19,035.45 |
30,000 | $0.87326 | $26,197.80 |
75,000 | $0.83349 | $62,511.75 |