
2SC2712-GR,LXHF | |
|---|---|
DigiKey Part Number | 264-2SC2712-GRLXHFTR-ND - Tape & Reel (TR) 264-2SC2712-GRLXHFCT-ND - Cut Tape (CT) 264-2SC2712-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2712-GR,LXHF |
Description | TRANS NPN 50V 0.15A S-MINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 80MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package S-Mini |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXP3875GR | Nexperia USA Inc. | 2,888 | 1727-NXP3875GRCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.61100 | $16.11 |
| 100 | $1.00800 | $100.80 |
| 500 | $0.74372 | $371.86 |
| 1,000 | $0.65821 | $658.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54928 | $1,647.84 |
| 6,000 | $0.49425 | $2,965.50 |
| 9,000 | $0.46620 | $4,195.80 |
| 15,000 | $0.43464 | $6,519.60 |
| 21,000 | $0.41594 | $8,734.74 |
| 30,000 | $0.39776 | $11,932.80 |


