Similar

2SA949-Y,ONK-1F(M | |
|---|---|
DigiKey Part Number | 2SA949-YONK-1F(M-ND |
Manufacturer | |
Manufacturer Product Number | 2SA949-Y,ONK-1F(M |
Description | TRANS PNP 150V 0.05A TO-92MOD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 50 mA 120MHz 800 mW Through Hole TO-92MOD |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V |
Mfr | Power - Max 800 mW |
Packaging Bulk | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package TO-92MOD |
Vce Saturation (Max) @ Ib, Ic 800mV @ 1mA, 10A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1201-Y(TE12L,ZC | Toshiba Semiconductor and Storage | 2,625 | 264-2SA1201-Y(TE12L,ZCCT-ND | $6.91000 | Similar |


