
2SA1201-Y(TE12L,ZC | |
|---|---|
DigiKey Part Number | 264-2SA1201-Y(TE12LZCTR-ND - Tape & Reel (TR) 264-2SA1201-Y(TE12L,ZCCT-ND - Cut Tape (CT) 264-2SA1201-Y(TE12L,ZCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1201-Y(TE12L,ZC |
Description | TRANS PNP 120V 0.8A PW-MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 800 mA 120MHz 500 mW Surface Mount PW-MINI |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 100mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package PW-MINI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.25900 | $42.59 |
| 100 | $2.75170 | $275.17 |
| 500 | $2.10010 | $1,050.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.89004 | $1,890.04 |
| 2,000 | $1.71320 | $3,426.40 |
| 3,000 | $1.62303 | $4,869.09 |
| 5,000 | $1.52168 | $7,608.40 |
| 7,000 | $1.46165 | $10,231.55 |
| 10,000 | $1.40330 | $14,033.00 |










