
2SA1832-Y,LF | |
---|---|
DigiKey Part Number | 264-2SA1832-Y,LFTR-ND - Tape & Reel (TR) 264-2SA1832-Y,LFCT-ND - Cut Tape (CT) 264-2SA1832-Y,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1832-Y,LF |
Description | TRANS PNP 50V 0.15A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1832-Y,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.92800 | $9.28 |
100 | $0.57230 | $57.23 |
500 | $0.41646 | $208.23 |
1,000 | $0.36596 | $365.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29239 | $877.17 |
6,000 | $0.26074 | $1,564.44 |
9,000 | $0.24458 | $2,201.22 |
15,000 | $0.22640 | $3,396.00 |
21,000 | $0.21563 | $4,528.23 |
30,000 | $0.20515 | $6,154.50 |
75,000 | $0.18213 | $13,659.75 |
150,000 | $0.16790 | $25,185.00 |
300,000 | $0.15594 | $46,782.00 |