Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 50V 150mA 80MHz 300mW Surface Mount SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1618-GR(TE85L,F

DigiKey Part Number
2SA1618-GR(TE85LFTR-ND - Tape & Reel (TR)
2SA1618-GR(TE85LFCT-ND - Cut Tape (CT)
2SA1618-GR(TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1618-GR(TE85L,F
Description
TRANS 2PNP 50V 150MA SMV
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 50V 150mA 80MHz 300mW Surface Mount SMV
Datasheet
 Datasheet
EDA/CAD Models
2SA1618-GR(TE85L,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual) Matched Pair, Common Emitter
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
300mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.58300$15.83
100$0.98960$98.96
500$0.73116$365.58
1,000$0.64762$647.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52484$1,574.52
6,000$0.47269$2,836.14
9,000$0.44609$4,014.81
15,000$0.41618$6,242.70
21,000$0.39846$8,367.66
30,000$0.38123$11,436.90
75,000$0.34340$25,755.00
150,000$0.32634$48,951.00
Manufacturers Standard Package