2SA1162S-Y, LF(D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 27,485
Unit Price: $1.32000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 45,232
Unit Price: $1.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,782
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10,219
Unit Price: $1.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25456
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.31765
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12,401
Unit Price: $1.32000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,675
Unit Price: $1.32000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,725
Unit Price: $1.32000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,592
Unit Price: $1.32000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 65,347
Unit Price: $1.32000

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 3,000
Unit Price: $0.82000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1162S-Y, LF(D

DigiKey Part Number
2SA1162S-YLF(DTR-ND - Tape & Reel (TR)
2SA1162S-YLF(DCT-ND - Cut Tape (CT)
2SA1162S-YLF(DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1162S-Y, LF(D
Description
TRANS PNP 50V 0.15A S-MINI
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 150 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
150 mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes