


2SA1162-Y | |
---|---|
DigiKey Part Number | 5399-2SA1162-YTR-ND - Tape & Reel (TR) 5399-2SA1162-YCT-ND - Cut Tape (CT) 5399-2SA1162-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1162-Y |
Description | 50V 150MW 150MA PNP SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42800 | $4.28 |
100 | $0.26260 | $26.26 |
500 | $0.18802 | $94.01 |
1,000 | $0.16373 | $163.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13259 | $397.77 |
6,000 | $0.11677 | $700.62 |
9,000 | $0.10870 | $978.30 |
15,000 | $0.09959 | $1,493.85 |
21,000 | $0.09419 | $1,977.99 |
30,000 | $0.08894 | $2,668.20 |
75,000 | $0.07738 | $5,803.50 |
150,000 | $0.07022 | $10,533.00 |
300,000 | $0.06420 | $19,260.00 |