SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1162-O,LXHF

DigiKey Part Number
264-2SA1162-OLXHFTR-ND - Tape & Reel (TR)
264-2SA1162-OLXHFCT-ND - Cut Tape (CT)
264-2SA1162-OLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1162-O,LXHF
Description
TRANS PNP 50V 0.15A S-MINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,840
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56340$1,690.20
6,000$0.50804$3,048.24
9,000$0.47980$4,318.20
15,000$0.44806$6,720.90
21,000$0.42925$9,014.25
30,000$0.41097$12,329.10
75,000$0.37083$27,812.25
150,000$0.35693$53,539.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.64000$16.40
100$1.02550$102.55
500$0.75924$379.62
1,000$0.67308$673.08
Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.68900$16.89
100$1.05730$105.73
500$0.78272$391.36
1,000$0.69396$693.96
* All Digi-Reel orders will add a $55.00 reeling fee.