


1SV323,H3F | |
---|---|
DigiKey Part Number | 1SV323H3FTR-ND - Tape & Reel (TR) 1SV323H3FCT-ND - Cut Tape (CT) 1SV323H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV323,H3F |
Description | DIODE VARACTOR 10V SINGLE ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV323,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 7.1pF @ 4V, 1MHz | |
Capacitance Ratio | 4.3 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.77200 | $7.72 |
100 | $0.75950 | $75.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48100 | $1,924.00 |
8,000 | $0.47624 | $3,809.92 |
12,000 | $0.46187 | $5,542.44 |