Similar

1SV322(TPH3,F) | |
|---|---|
DigiKey Part Number  | 1SV322(TPH3F)TR-ND - Tape & Reel (TR) 1SV322(TPH3F)CT-ND - Cut Tape (CT) 1SV322(TPH3F)DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1SV322(TPH3,F)  | 
Description  | DIODE VARACTOR 10V SINGLE USC  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | Varactors Single 10 V Surface Mount USC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Toshiba Semiconductor and Storage  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance @ Vr, F  | 7.1pF @ 4V, 1MHz  | |
Capacitance Ratio  | 4.3  | |
Capacitance Ratio Condition  | C1/C4  | |
Voltage - Peak Reverse (Max)  | 10 V  | |
Diode Type  | Single  | |
Q @ Vr, F  | -  | |
Operating Temperature  | 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-76, SOD-323  | |
Supplier Device Package  | USC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.59000 | $3.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.79961 | $2,398.83 | 
| 6,000 | $0.67846 | $4,070.76 | 
| 9,000 | $0.64266 | $5,783.94 | 
| 15,000 | $0.60243 | $9,036.45 | 
| 21,000 | $0.57859 | $12,150.39 | 
| 30,000 | $0.55542 | $16,662.60 | 
| 75,000 | $0.54424 | $40,818.00 | 


