
1SV310TPH3F | |
|---|---|
DigiKey Part Number | 1SV310TPH3FTR-ND - Tape & Reel (TR) 1SV310TPH3FCT-ND - Cut Tape (CT) 1SV310TPH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV310TPH3F |
Description | DIODE VARACTOR 10V SINGLE USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV310TPH3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 5.45pF @ 4V, 1MHz | |
Capacitance Ratio | 2.1 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | USC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.01500 | $20.15 |
| 100 | $1.47830 | $147.83 |
| 500 | $1.10630 | $553.15 |
| 1,000 | $0.98612 | $986.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60153 | $1,804.59 |
| 6,000 | $0.57110 | $3,426.60 |
| 9,000 | $0.56090 | $5,048.10 |

