
1SS427,L3M | |
---|---|
DigiKey Part Number | 1SS427L3MTR-ND - Tape & Reel (TR) 1SS427L3MCT-ND - Cut Tape (CT) 1SS427L3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS427,L3M |
Description | DIODE STANDARD 80V 100MA SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS427,L3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 0.3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.01000 | $10.10 |
100 | $0.70530 | $70.53 |
500 | $0.51630 | $258.15 |
1,000 | $0.44799 | $447.99 |
2,000 | $0.39918 | $798.36 |
5,000 | $0.34690 | $1,734.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23221 | $2,322.10 |
20,000 | $0.22991 | $4,598.20 |
30,000 | $0.22433 | $6,729.90 |
50,000 | $0.20528 | $10,264.00 |