Diode 20 V 50mA Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS406,H3F

DigiKey Part Number
1SS406H3FTR-ND - Tape & Reel (TR)
1SS406H3FCT-ND - Cut Tape (CT)
1SS406H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS406,H3F
Description
DIODE SCHOTTKY 20V 50MA USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 20 V 50mA Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
1SS406,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
50mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 20 V
Capacitance @ Vr, F
3.9pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
USC
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,361
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.76700$7.67
100$0.56860$56.86
500$0.41380$206.90
1,000$0.36362$363.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21424$642.72
6,000$0.18765$1,125.90
9,000$0.18180$1,636.20
15,000$0.18105$2,715.75
21,000$0.17183$3,608.43
30,000$0.17026$5,107.80
75,000$0.16683$12,512.25
150,000$0.15791$23,686.50
Manufacturers Standard Package