XD6239D251MR-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $2.00053
Datasheet
SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD6239D251MR-Q

DigiKey Part Number
893-XD6239D251MR-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XD6239D251MR-Q
Description
IC REG LINEAR 2.5V 300MA SOT-25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.43V @ 300mA
Current - Output
Current - Quiescent (Iq)
355 µA
PSRR
75dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.00053$6,001.59
6,000$1.94783$11,686.98
9,000$1.92145$17,293.05
15,000$1.89220$28,383.00
21,000$1.87511$39,377.31
30,000$1.85869$55,760.70
Manufacturers Standard Package