Parametric Equivalent
Parametric Equivalent

| XD6131A261MR-Q | |
|---|---|
| DigiKey Part Number | XD6131A261MR-Q-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XD6131A261MR-Q | 
| Description | IC SUPERVISOR 1 CHANNEL SOT26 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-26 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Torex Semiconductor Ltd | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.6V | |
| Output | Open Drain or Open Collector | |
| Reset | Active High/Active Low | |
| Reset Timeout | 7ms Minimum | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-6 | |
| Supplier Device Package | SOT-26 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $3.61082 | $10,832.46 | 
| 6,000 | $3.43027 | $20,581.62 | 
| 15,000 | $3.30131 | $49,519.65 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China