
XC9704B75CPR-G | |
---|---|
DigiKey Part Number | 893-XC9704B75CPR-GTR-ND - Tape & Reel (TR) 893-XC9704B75CPR-GCT-ND - Cut Tape (CT) 893-XC9704B75CPR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9704B75CPR-G |
Description | 36V OPERATION 600MA SYNCH. BUCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.46000 | $10.46 |
10 | $7.60500 | $76.05 |
25 | $6.88480 | $172.12 |
100 | $6.09490 | $609.49 |
250 | $5.71796 | $1,429.49 |
500 | $5.49088 | $2,745.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.30397 | $5,303.97 |
2,000 | $5.15011 | $10,300.22 |
3,000 | $5.07303 | $15,219.09 |
5,000 | $4.98765 | $24,938.25 |
7,000 | $4.93774 | $34,564.18 |
10,000 | $4.88975 | $48,897.50 |