
XC9142A50CMR-G | |
---|---|
DigiKey Part Number | 893-XC9142A50CMR-GTR-ND - Tape & Reel (TR) 893-XC9142A50CMR-GCT-ND - Cut Tape (CT) 893-XC9142A50CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9142A50CMR-G |
Description | IC REG BOOST 5V 500MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
10 | $6.55300 | $65.53 |
25 | $5.92040 | $148.01 |
100 | $5.22490 | $522.49 |
250 | $4.89408 | $1,223.52 |
500 | $4.69438 | $2,347.19 |
1,000 | $4.53007 | $4,530.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.32704 | $12,981.12 |
6,000 | $4.22771 | $25,366.26 |
9,000 | $4.17798 | $37,601.82 |
15,000 | $4.12284 | $61,842.60 |