



NTCG104ED104DT1X | |
---|---|
DigiKey Part Number | 445-180071-2-ND - Tape & Reel (TR) 445-180071-1-ND - Cut Tape (CT) 445-180071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104ED104DT1X |
Description | THERM NTC 100KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCG104ED104DT1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | 4293K | |
B25/85 | 4308K | |
B25/100 | 4327K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
5 | $2.15600 | $10.78 |
10 | $2.02500 | $20.25 |
25 | $1.88360 | $47.09 |
50 | $1.78460 | $89.23 |
100 | $1.69410 | $169.41 |
500 | $1.51386 | $756.93 |
1,000 | $1.44702 | $1,447.02 |
5,000 | $1.31263 | $6,563.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.28793 | $12,879.30 |
20,000 | $1.24123 | $24,824.60 |
30,000 | $1.21574 | $36,472.20 |
50,000 | $1.18541 | $59,270.50 |
70,000 | $1.16647 | $81,652.90 |