
XC9141D55DER-G | |
---|---|
DigiKey Part Number | 893-XC9141D55DER-GTR-ND - Tape & Reel (TR) 893-XC9141D55DER-GCT-ND - Cut Tape (CT) 893-XC9141D55DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9141D55DER-G |
Description | IC REG BOOST 5.5V 500MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.5V 1 Output 500mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $9.91100 | $99.11 |
25 | $8.41800 | $210.45 |
100 | $6.73710 | $673.71 |
250 | $5.91552 | $1,478.88 |
500 | $5.41352 | $2,706.76 |
1,000 | $4.99565 | $4,995.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.47294 | $13,418.82 |
6,000 | $4.21400 | $25,284.00 |
9,000 | $4.08339 | $36,750.51 |
15,000 | $3.93789 | $59,068.35 |
21,000 | $3.85242 | $80,900.82 |