SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9141B50DMR-G

DigiKey Part Number
893-1370-2-ND - Tape & Reel (TR)
893-1370-1-ND - Cut Tape (CT)
893-1370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9141B50DMR-G
Description
IC REG BOOST 5V 800MA SOT25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,954
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.97000$8.97
10$6.49400$64.94
25$5.86760$146.69
100$5.17820$517.82
250$4.85040$1,212.60
500$4.65246$2,326.23
1,000$4.48962$4,489.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.28841$12,865.23
6,000$4.18996$25,139.76
9,000$4.14067$37,266.03
15,000$4.08603$61,290.45
Manufacturers Standard Package