
XC9140C501MR-G | |
---|---|
DigiKey Part Number | 893-1183-2-ND - Tape & Reel (TR) 893-1183-1-ND - Cut Tape (CT) 893-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9140C501MR-G |
Description | IC REG BOOST 5V 295MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 295mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9140C501MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.74808 | $11,244.24 |
6,000 | $3.56070 | $21,364.20 |
15,000 | $3.42683 | $51,402.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $5.69700 | $56.97 |
25 | $5.14000 | $128.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |
10 | $8.85800 | $88.58 |
25 | $7.50440 | $187.61 |
100 | $5.97890 | $597.89 |
250 | $5.23324 | $1,308.31 |