
XC9140A501MR-G | |
---|---|
DigiKey Part Number | 893-1181-2-ND - Tape & Reel (TR) 893-1181-1-ND - Cut Tape (CT) 893-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9140A501MR-G |
Description | IC REG BOOST 5V 295MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 295mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $5.69700 | $56.97 |
25 | $5.14000 | $128.50 |
100 | $4.52600 | $452.60 |
250 | $4.23256 | $1,058.14 |
500 | $4.05574 | $2,027.87 |
1,000 | $3.91028 | $3,910.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.73055 | $11,191.65 |
6,000 | $3.64258 | $21,855.48 |
9,000 | $3.59855 | $32,386.95 |
15,000 | $3.54972 | $53,245.80 |
21,000 | $3.52119 | $73,944.99 |