
XC9119D10AMR-G | |
|---|---|
DigiKey Part Number | 893-1165-2-ND - Tape & Reel (TR) 893-1165-1-ND - Cut Tape (CT) 893-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9119D10AMR-G |
Description | IC REG BOOST ADJ 310MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 310mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $8.11000 | $81.10 |
| 25 | $7.34920 | $183.73 |
| 100 | $6.51290 | $651.29 |
| 250 | $6.11464 | $1,528.66 |
| 500 | $5.87428 | $2,937.14 |
| 1,000 | $5.67660 | $5,676.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.87470 | $14,624.10 |

