Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6901D601MR-G

DigiKey Part Number
893-XC6901D601MR-GTR-ND - Tape & Reel (TR)
893-XC6901D601MR-GCT-ND - Cut Tape (CT)
893-XC6901D601MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6901D601MR-G
Description
IC REG LINEAR -6V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-12.4V
Voltage - Output (Min/Fixed)
-6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.105V @ 20mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.77000$6.77
10$6.07800$60.78
25$5.76960$144.24
100$4.73850$473.85
250$4.42908$1,107.27
500$3.91412$1,957.06
1,000$3.09003$3,090.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.88403$8,652.09
6,000$2.73983$16,438.98
15,000$2.63683$39,552.45
30,000$2.55443$76,632.90
Manufacturers Standard Package